Torex XC6801A421ER-G

500mA 1 Cell Li-ion and Li-Po Battery Linear Charger IC with Constant-Current/Constant-Voltage
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6801A421ER-G.

IHS

Datasheet20 pages8 years ago

Farnell

CAD Models

Download Torex XC6801A421ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-05-31
LTD Date2030-05-31

Descriptions

Descriptions of Torex XC6801A421ER-G provided by its distributors.

500mA 1 Cell Li-ion and Li-Po Battery Linear Charger IC with Constant-Current/Constant-Voltage
LINEAR BATTERY CHARGER, Fixed, 1 Channel, 0.15, PDSO6
IC, BATTERY CHARGER, LI-ION, USP-6C
IC BATT CHG LI-ION 1CELL 6USPC
IC, BATTERY CHARGER, LI-ION, USP-6C; Battery Type:Li-Ion; Input Voltage:6V; Battery Charge Voltage:2.9V; Charge Current Max:500mA; Battery IC Case Style:USP-6C; No. of Pins:6; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6801

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM