Torex XC6706C331PR-G

Ldo, Fixed, 3.3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6706C331PR-G
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6706C331PR-G.

IHS

Datasheet27 pages3 years ago

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6706C331PR-G provided by its distributors.

Ldo, Fixed, 3.3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6706C331PR-G
Fixed Positive LDO Regulator, 3.3V, 0.69V Dropout, CMOS, PSSO3
稳压器, LDO, 固定, 3.3V, 0.2A, -40 至 105度;
IC REG LINEAR 3.3V 200MA SOT89
20V INPUT VOLTAGE, 200MA, LOW SU
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 690 / Output Current mA = 200 / Load Regulation mV = 23 / Line Regulation % = 0.1 / Supply Voltage Min. V = 3.5 / Supply Voltage Max. V = 20 / Accuracy % = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM