Torex XC6701DE02FR-G

Ldo, Fixed, 13V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701DE02FR-G
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701DE02FR-G.

IHS

Datasheet29 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6701DE02FR-G provided by its distributors.

Ldo, Fixed, 13V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701DE02FR-G
Linear Voltage Regulator Positive 14V 150mA 3-Pin SOT-223 T/R
Active GULL WING 2013 CMOS voltage regulator linear 125C 0.15A 6.6mm 14.28V
50dB 50¦ÌA Fixed 150mA 2V 14V 28V 180 mV 0.15%/V SOT-223-3
Fixed Positive LDO Regulator, 14V, 0.85V Dropout, CMOS, PDSO3
稳压器, LDO, 固定, 13V, 0.15A, -40 至 85度 C;
28V HIGH SPEED VOLTAGE REGULATOR
Outputs = 1 / Fixed Output Voltage V = 14 / Output Voltage Min. V = 13.9 / Output Voltage Max. V = 14 / Dropout Voltage mV = 850 / Output Current mA = 200 / Load Regulation mV = 275 / Line Regulation % = 4.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.6 / Width mm = 7 / Height mm = 1.8 / Power Dissipation (Pd) W = 1.5

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM