Torex XC6701D502PR-G

50dB(1kHz) 105¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-89
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701D502PR-G.

Newark

Datasheet29 pages3 years ago

TME

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6701D502PR-G provided by its distributors.

50dB(1kHz) 105¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-89
FIXED Tape & Reel (TR) ROHS3Compliant Tin (Sn) voltage regulator linear 5.1V 4.5mm 0.15A 125C
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701D502PR-G
28V Operation High Speed Voltage Regulators with Stand-by Function
LDO Regulator Pos 5V 150mA 5-Pin SOT-89 T/R
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PSSO3
稳压器, LDO, 固定, 5V, 0.15A, -40 至 85度 C;
Low voltage differential Regulator (LDO)
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5 / Dropout Voltage V = 1.3 / Output Current mA = 200 / Load Regulation mV = 175 / Line Regulation % = 1.5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM