Torex XC6701B502PR-G

50dB(1kHz) 105¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-89-5
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701B502PR-G.

IHS

Datasheet29 pages3 years ago

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6701B502PR-G provided by its distributors.

50dB(1kHz) 105¦ÌA Fixed 150mA 1 5V 2V 5V 28V 1.3V@ 100mA 50 mV 0.15%/V SOT-89-5
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6701B502PR-G
Active FLAT Not Qualified CMOS voltage regulator linear 125C 0.15A 4.5mm 5.1V
Linear Voltage Regulator Positive 5V 150mA 5-Pin SOT-89 T/R
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, CMOS, PDSO5
High Speed Voltage Regulators with Stand-by Function
稳压器, LDO, 固定, 5V, 0.15A, -40 至 85度 C;
IC REG LINEAR 5V 150MA SOT89-5
28V HIGH SPEED VOLTAGE REGULATOR
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.9 / Output Voltage Max. V = 5 / Dropout Voltage V = 1.3 / Output Current mA = 200 / Load Regulation mV = 175 / Line Regulation % = 1.5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 4.5 / Height mm = 1.6 / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM