Torex XC6701B502MR

Positive GULL WING CMOS Fixed voltage regulator linear 85C 250mW 150mA 1V
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6701B502MR.

IHS

Datasheet35 pages13 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6701B502MR provided by its distributors.

Positive GULL WING CMOS Fixed voltage regulator linear 85C 250mW 150mA 1V
Fixed Positive LDO Regulator, 1 Output, CMOS, PDSO5
LDO, 28V INPUT, 5.0V OUTPUT, SOT25
LDO Regulator Pos 5V 0.15A 5-Pin SOT-25 T/R
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:28V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |Torex XC6701B502MR

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM