Torex XC6505A331MR-G

60dB(1kHz) 8¦ÌA Fixed 200mA 1 3.3V 1.7V 3.3V 10.5V 240mV@ 100mA 40mV 0.2%/V SOT-25
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6505A331MR-G.

IHS

Datasheet20 pages2 years ago

Newark

Inventory History

3 month trend:
-22.90%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6505A331MR-G provided by its distributors.

60dB(1kHz) 8¦ÌA Fixed 200mA 1 3.3V 1.7V 3.3V 10.5V 240mV@ 100mA 40mV 0.2%/V SOT-25
Ldo, Fixed, 3.3V, 0.2A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6505A331MR-G
Fixed Positive LDO Regulator, 3.3V, 0.24V Dropout, CMOS, PDSO5
Tape & Reel (TR) Surface Mount ROHS3Compliant Tin (Sn) voltage regulator linear 0.19V 2.9mm 0.2A 600mW
稳压器, LDO, 固定, 3.3V, 0.2A, -40 至 105度 C;
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-25 T/R
IC REG LINEAR 3.3V 200MA SOT-25
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 240 / Output Current mA = 200 / Load Regulation mV = 40 / Line Regulation % = 0.66 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 10.5 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM