Torex XC6504A301NR-G

Tape & Reel (TR) ROHS3Compliant Tin (Sn) DUAL voltage regulator linear 3.03V 2mm 0.15A
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6504A301NR-G.

IHS

Datasheet27 pages2 years ago

Farnell

Inventory History

3 month trend:
-96.48%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6504A301NR-G provided by its distributors.

Tape & Reel (TR) ROHS3Compliant Tin (Sn) DUAL voltage regulator linear 3.03V 2mm 0.15A
Ldo, Fixed, 3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A301NR-G
1.5¦ÌA Fixed 150mA 1 3V 1.4V 3V 6V 670mV@ 150mA 50mV 0.19%/V SSOT-24
Fixed Positive LDO Regulator, 3V, 0.67V Dropout, CMOS, PDSO4
Standard Regulator Pos 3V 0.15A 4-Pin SSOT-24 T/R
稳压器, LDO, 固定, 3V, 0.15A, -40 至 85度 C;
0.6UA ULTRA LOW QUIESCENT CURREN
IC REG LINEAR 3V 150MA SSOT-24
Outputs = 1 / Fixed Output Voltage V = 3 / Output Voltage Min. V = 2.9 / Output Voltage Max. V = 3 / Dropout Voltage mV = 670 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 0.57 / Supply Voltage Min. V = 1.4 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOT-24 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.1 / Width mm = 2 / Height mm = 1.1 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM