Torex XC6504A181MR-G

Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A181MR-G
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6504A181MR-G.

IHS

Datasheet27 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.52%

CAD Models

Download Torex XC6504A181MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6504A181MR-G provided by its distributors.

Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A181MR-G
0.6µA Ultra Low Power Consumption Small Voltage Regulator (CL Capacitor-Less)
1.27¦ÌA Fixed 150mA 1 1.8V 1.4V 1.8V 6V 1.4V@ 150mA 50mV 0.19%/V SOT-25
Active GULL WING 2010 CMOS voltage regulator linear 0.15A 2.9mm 1.82V
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, CMOS, PDSO5
IC REG LINEAR 1.8V 150MA SOT25 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Standard Regulator Pos 1.8V 0.15A 5-Pin SOT-25 T/R
Low voltage differential Regulator (LDO)
0.6UA ULTRA LOW QUIESCENT CURREN
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Min. V = 1.7 / Output Voltage Max. V = 1.8 / Dropout Voltage V = 1.4 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 0.34 / Supply Voltage Min. V = 1.4 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 600

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM