Torex XC6501A211MR-G

50dB(1kHz) 18¦ÌA Fixed 200mA 1 2.1V 1.4V 2.1V 6V 430mV@ 200mA 15 mV 0.1%/V SOT-25
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6501A211MR-G.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6501A211MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6501A211MR-G provided by its distributors.

50dB(1kHz) 18¦ÌA Fixed 200mA 1 2.1V 1.4V 2.1V 6V 430mV@ 200mA 15 mV 0.1%/V SOT-25
Ldo, Fixed, 2.1V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6501A211MR-G
Active GULL WING CMOS R-PDSO-G5 voltage regulator linear 125C 0.2A 2.9mm 2.121V
Fixed Positive LDO Regulator, 2.1V, 0.43V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 2.1V, 0.2A, -40 至 85度 C;
LDO Regulator Positive 2.1V 200mA 5-Pin SOT-25 T/R
IC REG LINEAR 2.1V 200MA SOT-25
CL CAPLESS 200MA HIGH SPEED LDO
Outputs = 1 / Fixed Output Voltage V = 2.1 / Output Voltage Min. V = 2 / Output Voltage Max. V = 2.1 / Dropout Voltage mV = 430 / Output Current mA = 200 / Load Regulation mV = 45 / Line Regulation % = 0.42 / Supply Voltage Min. V = 1.4 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 760

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM