
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | XC6420AB28MR-G | 2,965 | 1 | Cut Tape | 5h | |||||||
| element14 APAC | XC6420AB28MR-G | 2,965 | 1 | Cut Tape | 19h | |||||||
| Mouser | 865-XC6420AB28MR-G | 2,731 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6420AB28MR-G | 19,415 | 335 | 6h | ||||||||
| LCSC | C438842 | 630 | 5 | 15h |
Download Torex XC6420AB28MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Torex XC6420AB28MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: