Torex XC6351A120MR-G

Switched Capacitor Regulator, 192kHz Switching Freq-Max, PDSO6
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6351A120MR-G.

IHS

Datasheet9 pages2 years ago

TME

Inventory History

3 month trend:
-4.86%

CAD Models

Download Torex XC6351A120MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6351A120MR-G provided by its distributors.

Switched Capacitor Regulator, 192kHz Switching Freq-Max, PDSO6
ROHS3Compliant e3 2009 Active DC to DC switching regulator
Dc-Dc Charge Pump, Inv, 120Mhz, 80Deg C Rohs Compliant: Yes |Torex XC6351A120MR-G
Charge Pump Yes 120KHz 1 -1.2V~5V -1.2V 5V 1.2V SOT-26
Charge Pump Voltage Inverter 120kHz 6-Pin SOT-26 T/R
Topology = Inverting / Output Current mA = 50 / Adjustable Output Voltage Min. V = -6 / Adjustable Output Voltage Max. mV = 300 / Switching Frequency kHz = 120 / Supply Voltage Min. V = 1.2 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Package Type = SOT-26 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 150

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM