Torex XC62KN5002MR-G

3¦ÌA Fixed 100mA 10V 5V 2.3V 300mV@ 50mA, 600mV@ 100mA 50mV 0.3%V SOT-23
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC62KN5002MR-G.

Newark

Datasheet16 pages4 years ago

Inventory History

3 month trend:
-3.97%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC62KN5002MR-G provided by its distributors.

3¦ÌA Fixed 100mA 10V 5V 2.3V 300mV@ 50mA,600mV@ 100mA 50mV 0.3%V SOT-23
GULL WING Not Qualified CMOS 8542.39.00.01 voltage regulator linear 85C 0.1A 2.9mm 5.1V
Fixed Negative Standard Regulator, 5V, CMOS, PDSO3, SOT-23, 3 PIN
Ldo, Fixed, -5V, 0.1A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62KN5002MR-G
Standard Regulator Neg -5V 0.1A 6-Pin USP-B T/R
稳压器, LDO, 固定, -5V, 0.1A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = -5 / Output Voltage Min. V = -4.9 / Output Voltage Max. V = -5 / Dropout Voltage mV = 100 / Output Current mA = 100 / Load Regulation mV = 80 / Line Regulation % = 1.5 / Supply Voltage Min. V = -2.1 / Supply Voltage Max. V = -6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 150

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM