Torex XC62FJ3302PR-G

2¦ÌA Fixed 150mA 1 3.3V 1.8V 3.3V 10V 700mV@(150mA) 20 mV 0.2%/V SOT-89 4.5mm*250cm*1.5mm
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC62FJ3302PR-G.

IHS

Datasheet15 pages4 years ago

Inventory History

3 month trend:
-0.48%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC62FJ3302PR-G provided by its distributors.

2¦ÌA Fixed 150mA 1 3.3V 1.8V 3.3V 10V 700mV@(150mA) 20 mV 0.2%/V SOT-89 4.5mm*250cm*1.5mm
Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC62FJ3302PR-G
Standard Regulator Pos 3.3V 0.15A 3-Pin SOT-89 T/R
Fixed Positive LDO Regulator, 3.3V, 0.36V Dropout, CMOS, PSSO3
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 85度 C;
8542.39.00.01 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR Tin (Sn) Non-RoHS Compliant Linear Voltage Regulator IC
Output type: Fixed output polarity: positive Maximum input voltage: 10V Output voltage: 3.3V Output current: 200mA
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 700 / Output Current mA = 200 / Load Regulation mV = 50 / Line Regulation % = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 1.5 / Height mm = 4 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM