Fixed Output Voltage V = 3.3 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 1.2 / Dropout Voltage mV = 255 / Quiescent Current (Iq) nA = 600 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USPQ-4B05 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1 / Width mm = 1 / Height mm = 0.3 / Power Dissipation (Pd) mW = 550