Torex XC6241A1819R-G

Ldo, Fixed, 1.8V, 0.15A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6241A1819R-G
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6241A1819R-G.

IHS

Datasheet30 pages3 years ago

Inventory History

3 month trend:
-0.87%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6241A1819R-G provided by its distributors.

Ldo, Fixed, 1.8V, 0.15A, -40 To 105Deg C Rohs Compliant: Yes |Torex XC6241A1819R-G
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO4
ULTRA-LOW SUPPLY CURRENT 0.6UA H
IC REG LIN 1.8V 150MA 4-USPQ-B05
Fixed Output Voltage V = 1.8 / Output Current mA = 150 / Load Regulation mV = 50 / Line Regulation % = 1.2 / Dropout Voltage mV = 550 / Quiescent Current (Iq) nA = 600 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = USPQ-4B05 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1 / Width mm = 1 / Height mm = 0.3 / Power Dissipation (Pd) mW = 550

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM