Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Min. V = 1.76 / Output Voltage Max. V = 1.84 / Dropout Voltage mV = 300 / Output Current mA = 400 / Load Regulation mV = 25 / Line Regulation % = 0.1 / Supply Voltage Min. V = 0.3 / Supply Voltage Max. V = 7 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = USPQ-4B04 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 1 / Width mm = 1 / Height mm = 0.6 / Power Dissipation (Pd) mW = 550