Torex XC6223H401MR-G

80dB 100¦ÌA Fixed 300mA 1.8V 1.6V 4V 5.5V 305mV@ 300mA 45mV 0.1%/V SOT-23
$ 0.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6223H401MR-G.

IHS

Datasheet30 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6223H401MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6223H401MR-G provided by its distributors.

80dB 100¦ÌA Fixed 300mA 1.8V 1.6V 4V 5.5V 305mV@ 300mA 45mV 0.1%/V SOT-23
Ldo, Fixed, 4V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6223H401MR-G
Built-in Inrush Current Protection, 300mA High Speed LDO Voltage Regulator
Fixed Positive LDO Regulator, 4V, 0.305V Dropout, PDSO5
LDO Regulator Pos 4V 300mA 5-Pin SOT-25 T/R
稳压器, LDO, 固定, 4V, 0.3A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 4 / Output Voltage Max. V = 4 / Dropout Voltage mV = 200 / Output Current mA = 300 / Load Regulation mV = 25 / Line Regulation % = 0.6 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 5.5 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM