Torex XC6223H3319R-G

80dB 100¦ÌA Fixed 300mA 1.6V 3.3V 5.5V 305mV@ 300mA 45mV 0.1%/V USPQ-4B03-4
$ 0.134
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6223H3319R-G.

IHS

Datasheet30 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6223H3319R-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Torex XC6223H3319R-G provided by its distributors.

80dB 100¦ÌA Fixed 300mA 1.6V 3.3V 5.5V 305mV@ 300mA 45mV 0.1%/V USPQ-4B03-4
Fixed Positive LDO Regulator, 3.3V, 0.305V Dropout, PDSO4
LDO Regulator Pos 3.3V 0.3A 4-Pin USPQ-B03 EP T/R
LDO, 300MA, 3.3V, HS, LN, USPQ-4B03; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:200mV; No. of Pins:4; Output Current:300mA; Voltage Regulator Case Style:USPQ-4B03; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Output Voltage:3.3V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM