| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1147-1-ND | 5,000 | 1 | Cut Tape | ||||||||
| TME | XC6223D3019R-G | 0 | 1 | 13h | ||||||||
| Cytech Systems | XC6223D3019R-G | 0 | 21h | |||||||||
| Mouser | 865-XC6223D3019R-G | 90 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6223D3019R-G | 10,000 | 170 | 22h |
Download Torex XC6223D3019R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6223D3019R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: