| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6222D451MR-GCT-ND | 67 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6222D451MR-G | 0 | 21h | |||||||||
| Avnet | XC6222D451MR-G | 0 | 3K | 23h | ||||||||
| UnikeyIC | XC6222D451MR-G | 67 | 16 | Tape & Reel | 20h | |||||||
| Lingto Electronic Ltd. | XC6222D451MR-G | 40,591 | >1w |
Download Torex XC6222D451MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6222D451MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: