| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6222D181ER-GCT-ND | 98 | 1 | Cut Tape | ||||||||
| TME | XC6222D181ER-G | 0 | 1 | 14h | ||||||||
| Cytech Systems | XC6222D181ER-G | 0 | 21h | |||||||||
| Avnet | XC6222D181ER-G | 0 | 3K | 23h | ||||||||
| Win Source | WS-XC6222D181ER-G | 1,279 | 115 | 22h |
Download Torex XC6222D181ER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Torex XC6222D181ER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: