Torex XC6222D121ER-G

Fixed Positive LDO Regulator, 1.2V, 0.57V Dropout, PDSO6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6222D121ER-G.

IHS

Datasheet24 pages3 years ago

Farnell

CAD Models

Download Torex XC6222D121ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6222D121ER-G provided by its distributors.

Fixed Positive LDO Regulator, 1.2V, 0.57V Dropout, PDSO6
LDO Regulator Positive 1.2V 700mA 6-Pin USP-C T/R
IC REG LINEAR 1.2V 700MA 6-USPC
700MA HIGH SPEED LDO REGULATOR
IC, LDO, 700MA, 1.2V, USP-6C; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:420mV; No. of Pins:6; Output Current:700mA; Voltage Regulator Case Style:USP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Output Voltage:1.2V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM