Torex XC6222B181PR-G

65dB(1kHz) 220¦ÌA Fixed 700mA 1 1.8V 1.7V 1.8V 6V 350mV@ 300mA 60mV 0.1%/V SOT-89-5
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6222B181PR-G.

IHS

Datasheet24 pages3 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Torex XC6222B181PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LDO Regulator Pos 3.3V 0.5A Automotive 6-Pin(5+Tab) SOT-89 T/R
LDO Regulator Pos 2.5V 0.5A Automotive 6-Pin(5+Tab) SOT-89 T/R
NCP4641 Series 150 mA 8 V Fixed Output SMT Linear Voltage Regulator - SOT-89-5
Nisshinbo Micro Devices Inc.R1514H050B-T1-FE
IC REG LINEAR 5V 150MA SOT89-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5
Nisshinbo Micro Devices Inc.R1515H120B-T1-FE
LDO Regulator Pos 12V 0.05A 6-Pin(5+Tab) SOT-89 T/R
Nisshinbo Micro Devices Inc.R1514H080B-T1-FE
LDO Regulator Pos 8V 0.15A Automotive 6-Pin(5+Tab) SOT-89 T/R

Descriptions

Descriptions of Torex XC6222B181PR-G provided by its distributors.

65dB(1kHz) 220¦ÌA Fixed 700mA 1 1.8V 1.7V 1.8V 6V 350mV@ 300mA 60mV 0.1%/V SOT-89-5
Ldo, Fixed, 1.8V, 0.7A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6222B181PR-G
LDO Regulator Pos 1.8V 0.7A 6-Pin(5+Tab) SOT-89 T/R
Reverse Current Protection, 700mA High Speed LDO Regulator
IC REG LINEAR 1.8V 700MA SOT89-5
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, PDSO5
稳压器, LDO, 固定, 1.8V, 0.7A, -40 至 85度 C;
XC6222 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 220mV 4.5mm 700mA -40C~85C
Outputs = 1 / Fixed Output Voltage V = 1.8 / Output Voltage Max. V = 1.8 / Dropout Voltage mV = 350 / Output Current mA = 700 / Load Regulation mV = 30 / Line Regulation % = 0.6 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 6 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4.6 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM