| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | XC6221A282GR-G | 0 | 3 | 14h | ||||||||
| Cytech Systems | XC6221A282GR-G | 0 | 21h | |||||||||
| Avnet | XC6221A282GR-G | 0 | 3K | 23h | ||||||||
| Win Source | WS-XC6221A282GR-G | 10,000 | 200 | 22h | ||||||||
| ICPartonline | XC6221A282GR-G | 21,125 | 5d |
Download Torex XC6221A282GR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6221A282GR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: