
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6221A181MR-G | 2,970 | 5 | Cut Tape | ||||||||
| TME | XC6221A181MR-G | 0 | 1 | 8h | ||||||||
| Farnell | XC6221A181MR-G | 2,970 | 5 | Cut Tape | 9h | |||||||
| element14 APAC | XC6221A181MR-G | 2,970 | 5 | Cut Tape | 4h | |||||||
| Mouser | 865-XC6221A181MR-G | 2,590 | 1 | Tape & Reel |
Download Torex XC6221A181MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6221A181MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: