
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6221A16BNR-GCT-ND | 896 | 1 | Cut Tape | ||||||||
| Newark | XC6221A16BNR-G | 2,172 | 5 | Cut Tape | ||||||||
| Cytech Systems | XC6221A16BNR-G | 0 | 1d | |||||||||
| Avnet | XC6221A16BNR-G | 0 | 3K | 14h | ||||||||
| element14 APAC | XC6221A16BNR-G | 2,172 | 5 | Cut Tape | 6h |
Download Torex XC6221A16BNR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Torex XC6221A16BNR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: