Torex XC6221A152MR-G

70dB(1kHz) 50¦ÌA Fixed 200mA 1 1.5V 1.6V 1.5V 6V 650mV@ 100mA 40mV 0.2%/V SOT-25-5
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6221A152MR-G.

IHS

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Torex XC6221A152MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6221A152MR-G provided by its distributors.

70dB(1kHz) 50¦ÌA Fixed 200mA 1 1.5V 1.6V 1.5V 6V 650mV@ 100mA 40mV 0.2%/V SOT-25-5
Ldo, Fixed, 1.5V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6221A152MR-G
Low ESR Caps Compatible High Speed LDO Voltage Regulator with ON/OFF Switch
Fixed Positive LDO Regulator, 1.5V, 0.29V Dropout, CMOS, PDSO5
稳压器, LDO, 固定, 1.5V, 0.25A, -40 至 85度 C;
LDO Regulator Pos 1.5V 0.25A 5-Pin SOT-25 T/R
XC6221 Tape & Reel (TR) Surface Mount Over Current Short Circuit voltage regulator linear 160mV 2.9mm 50muA -40C~85C
IC REG LINEAR 1.5V 200MA SOT25
IC REG LIN 1.5V 200MA SOT-25-5
Outputs = 1 / Fixed Output Voltage V = 1.5 / Output Voltage Max. V = 1.5 / Dropout Voltage mV = 290 / Output Current mA = 250 / Load Regulation mV = 10 / Line Regulation % = 1.2 / Supply Voltage Min. V = 1.6 / Supply Voltage Max. V = 6 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM