| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6220D411ER-GCT-ND | 3,000 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6220D411ER-G | 0 | 23h | |||||||||
| Avnet | XC6220D411ER-G | 0 | 3K | 1d | ||||||||
| UnikeyIC | XC6220D411ER-G | 3,000 | 3K | Tape & Reel | 22h | |||||||
| Ansinor | XC6220D411ER-G | 3,180 | 1 | 2d |
Download datasheets and manufacturer documentation for Torex XC6220D411ER-G.
Download Torex XC6220D411ER-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220D411ER-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: