| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | XC6220D251MR-G | 175 | 1 | |||||||||
| Verical | XC6220D251MR-G | 175 | 5 | |||||||||
| DigiKey | 893-XC6220D251MR-GCT-ND | 75 | 1 | Cut Tape | ||||||||
| Avnet | XC6220D251MR-G | 0 | 3K | 14h | ||||||||
| UnikeyIC | XC6220D251MR-G | 75 | 16 | Tape & Reel | 10h |
Download Torex XC6220D251MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220D251MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: