| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6220B321PR-GCT-ND | 85 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6220B321PR-G | 0 | 21h | |||||||||
| Avnet | XC6220B321PR-G | 0 | 1K | 23h | ||||||||
| Mouser | 865-XC6220B321PR-G | 70 | 1 | Tape & Reel | ||||||||
| Aztech | XC6220B321PR-G | 15,457 | 1d |
Download Torex XC6220B321PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B321PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: