
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6220B281PR-G | 1,000 | 21h | |||||||||
| TME | XC6220B281PR-G | 0 | 1K | 13h | ||||||||
| Newark | XC6220B281PR-G | 0 | 1 | Cut Tape | ||||||||
| Avnet | XC6220B281PR-G | 0 | 1K | 23h | ||||||||
| Farnell | XC6220B281PR-G | 0 | 1 | Cut Tape | 7h |
Download Torex XC6220B281PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B281PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: