
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6220B271MR-GCT-ND | 100 | 1 | Cut Tape | ||||||||
| Newark | XC6220B271MR-G | 2,981 | 1 | Cut Tape | ||||||||
| TME | XC6220B271MR-G | 0 | 1 | 20h | ||||||||
| Cytech Systems | XC6220B271MR-G | 0 | 21h | |||||||||
| Avnet | XC6220B271MR-G | 0 | 3K | 23h |
Download datasheets and manufacturer documentation for Torex XC6220B271MR-G.
Download Torex XC6220B271MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B271MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: