| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6220B151PR-G | 0 | 23h | |||||||||
| Avnet | XC6220B151PR-G | 0 | 1K | 1d | ||||||||
| Mouser | 865-XC6220B151PR-G | 95 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XC6220B151PR-G | 95 | 3 | Tape & Reel | 22h | |||||||
| Shenzhen Glow Technology Co., Ltd | 2261012 | Contact | 10 | >1w |
Download Torex XC6220B151PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B151PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: