| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Cytech Systems | XC6220B151MR-G | 0 | 1d | |||||||||
| Avnet | XC6220B151MR-G | 0 | 3K | 10h | ||||||||
| Mouser | 865-XC6220B151MR-G | 98 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XC6220B151MR-G | 3,790 | 120 | 9h | ||||||||
| UnikeyIC | XC6220B151MR-G | 98 | 2 | Tape & Reel | 1d |
Download Torex XC6220B151MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B151MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: