Torex XC6220B121ER-G

50dB 8¦ÌA Fixed 1A 1.6V 1.2V 6V 215mV@ 300mA, 460mV@ 1000mA 45mV 0.2%/V DFN
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6220B121ER-G.

IHS

Datasheet26 pages3 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6220B121ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6220B121ER-G provided by its distributors.

50dB 8¦ÌA Fixed 1A 1.6V 1.2V 6V 215mV@ 300mA,460mV@ 1000mA 45mV 0.2%/V DFN
Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, CMOS, PDSO6
IC V.REG LDO 1A 1.2Vout 1.6V-6Vin 60mV@0.3A 0.12W USP-6C
LDO Regulator Pos 1.2V 1.2A 6-Pin USP-C EP T/R
Tape & Reel (TR) Surface Mount ROHS3Compliant Nickel/Silver/Gold (Ni/Ag/Au) voltage regulator linear 460mV 2mm 1A 1W
1A HIGH SPEED LDO REGULATOR WITH
IC, LDO, 1A, 1.2V, USP-6C; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:460mV; No. of Pins:6; Output Current:1A; Voltage Regulator Case Style:USP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Output Voltage:1.2V

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM