| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30502959 | 781 | 1 | 14h | ||||||||
| Cytech Systems | XC6220B101PR-G | 0 | 21h | |||||||||
| Avnet | XC6220B101PR-G | 0 | 1K | 23h | ||||||||
| Mouser | 865-XC6220B101PR-G | 90 | 1 | Tape & Reel | ||||||||
| Classic Components | XC6220B101PR-G | 797 | 2d |
Download Torex XC6220B101PR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6220B101PR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: