
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | XC6219B252MR-G | 2,947 | 1 | Cut Tape | ||||||||
| TME | XC6219B252MR-G | 0 | 1 | 15h | ||||||||
| Farnell | XC6219B252MR-G | 2,947 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | XC6219B252MR-G | 2,947 | 1 | Cut Tape | 12h | |||||||
| Component Stockers USA | XC6219B252MR-G | 3,250 | 4d |
Download Torex XC6219B252MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6219B252MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: