| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6217D1027R-GCT-ND | 100 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6217D1027R-G | 0 | 22h | |||||||||
| Avnet | XC6217D1027R-G | 0 | 5K | 1d | ||||||||
| UnikeyIC | XC6217D1027R-G | 100 | 100 | Tape & Reel | 21h | |||||||
| Fly-Wing Technology | XC6217D1027R-G | 110 | 4d |
Download Torex XC6217D1027R-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6217D1027R-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: