Torex XC6217B282MR

Fixed Positive LDO Regulator, 2.8V, 0.17V Dropout, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6217B282MR.

IHS

Datasheet35 pages7 years ago

element14 APAC

Farnell

CAD Models

Download Torex XC6217B282MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6217B282MR provided by its distributors.

Fixed Positive LDO Regulator, 2.8V, 0.17V Dropout, CMOS, PDSO5
LDO Regulator Pos 2.8V 0.25A 5-Pin SOT-25 Embossed T/R
V REG LDO GO ULTRA 2.8V, SOT-25-5; Output Type: Fixed; Input Voltage Min: 1.6V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA;
V REG LDO GO ULTRA 2.8V, SOT-25-5; Voltage Regulator Type:LDO; Voltage, Input Max:6V; Voltage, Output Max:2.8V; Output Current Max:0.25A; Voltage, Dropout:0.1V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:1.8V; ;RoHS Compliant: Yes

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM