
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6217B252MR-GCT-ND | 57 | 1 | Cut Tape | ||||||||
| Newark | XC6217B252MR-G | 445 | 1 | Cut Tape | ||||||||
| TME | XC6217B252MR-G | 0 | 1 | 22h | ||||||||
| Cytech Systems | XC6217B252MR-G | 0 | 23h | |||||||||
| Avnet | XC6217B252MR-G | 0 | 3K | 1d |
Download Torex XC6217B252MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6217B252MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: