
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1081-1-ND | 94 | 1 | Cut Tape | ||||||||
| Newark | XC6217A182MR-G | 2,990 | 1 | Cut Tape | ||||||||
| TME | XC6217A182MR-G | 0 | 1 | 43m | ||||||||
| Cytech Systems | XC6217A182MR-G | 0 | 2h | |||||||||
| Avnet | XC6217A182MR-G | 0 | 3K | 1d |
Download Torex XC6217A182MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6217A182MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: