Torex XC6216C202PR-G

30dB(1kHz) 9¦ÌA Adjustable 100mA 1 2V 2V 25.4V 28V 2.6V@ 100mA 90mV 0.3%/V SOT-89
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216C202PR-G.

IHS

Datasheet38 pages2 years ago
Datasheet38 pages4 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50dB(1kHz) 105¦ÌA Fixed 100mA 1 1.8V 2V 1.8V 28V 2.7V@ 100mA 90mV 0.3%/V SOT-89-5 , 1.6mm
LDO Regulator Pos 2.5V 0.1A 6-Pin(5+Tab) SOT-89 T/R

Descriptions

Descriptions of Torex XC6216C202PR-G provided by its distributors.

30dB(1kHz) 9¦ÌA Adjustable 100mA 1 2V 2V 25.4V 28V 2.6V@ 100mA 90mV 0.3%/V SOT-89
Ldo, Adj, 2-23V, 0.1A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216C202PR-G
Voltage Regulators with Stand-by Function - Input Voltage: 28V
LDO Regulator Pos 2V 0.15A 5-Pin SOT-89 T/R
IC REG LIN POS ADJ 100MA SOT89-5
Fixed Positive Standard Regulator, CMOS, PDFP6
XC6216 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.9V 100mA -40C~85C
Outputs = 1 / Fixed Output Voltage V = 2 / Output Voltage Max. V = 2 / Dropout Voltage V = 2.6 / Output Current mA = 300 / Load Regulation mV = 50 / Line Regulation % = 8.4 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM