Torex XC6216C202MR-G

LDO Voltage Regulator, Adjustable, 2 V to 28 V in, 1.9 V Drop, 2-23 V/100 mA out, SOT-25-5
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216C202MR-G.

IHS

Datasheet38 pages2 years ago
Datasheet38 pages4 years ago

TME

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.94%

CAD Models

Download Torex XC6216C202MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6216C202MR-G provided by its distributors.

LDO Voltage Regulator, Adjustable, 2 V to 28 V in, 1.9 V Drop, 2-23 V/100 mA out, SOT-25-5
30dB(1kHz) 9¦ÌA Adjustable 100mA 1 2V 2V 25.4V 28V 2.6V@ 100mA 90mV 0.3%/V SOT-25-5
Ldo, Adj, 2-23V, 0.1A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216C202MR-G
Voltage Regulators with Stand-by Function - Input Voltage: 28V
Standard Regulator Pos 2V 0.1A 5-Pin SOT-25 T/R
Fixed Positive Standard Regulator, CMOS, PDSO5
XC6216 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.9V 0.95mm 100mA -40C~85C
IC REG LIN POS ADJ 100MA SOT25-5
Outputs = 1 / Fixed Output Voltage V = 2 / Output Voltage Max. V = 2 / Dropout Voltage V = 2.6 / Output Current mA = 300 / Load Regulation mV = 50 / Line Regulation % = 8.4 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM