
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-XC6216B802MR-GCT-ND | 90 | 1 | Cut Tape | ||||||||
| TME | XC6216B802MR-G | 0 | 1 | 23h | ||||||||
| Cytech Systems | XC6216B802MR-G | 0 | 1d | |||||||||
| Avnet | XC6216B802MR-G | 0 | 3K | 1d | ||||||||
| Win Source | WS-XC6216B802MR-G | 2,300 | 85 | 43m |
Download datasheets and manufacturer documentation for Torex XC6216B802MR-G.
Download Torex XC6216B802MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6216B802MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: