Torex XC6216B331MR-G

GULL WING Not Qualified CMOS 8542.39.00.01 voltage regulator linear 125C 0.15A 2.9mm 3.333V
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6216B331MR-G.

IHS

Datasheet38 pages2 years ago
Datasheet38 pages4 years ago

TME

Inventory History

3 month trend:
-17.65%

CAD Models

Download Torex XC6216B331MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Torex XC6216B331MR-G provided by its distributors.

GULL WING Not Qualified CMOS 8542.39.00.01 voltage regulator linear 125C 0.15A 2.9mm 3.333V
Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6216B331MR-G
Fixed Positive Standard Regulator, 3.3VCMOS, PDSO5, SOT-25, 5 PIN
Fixed Positive LDO Regulator, 3.3V, 1.7V Dropout, CMOS, PDSO5
30dB 5¦ÌA Fixed 150mA 1.8V 2V 3.3V 28V 360mV@ 20mA,1.7V@ 100mA 90mV 0.3%/V SOT-25 , 2.9mm*160cm*1.3mm
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 85度 C;
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage V = 1.7 / Output Current mA = 300 / Load Regulation mV = 50 / Line Regulation % = 8.4 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 28 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM