Torex XC6215B282NR

Cut Tape Surface Mount RoHS Compliant DUAL voltage regulator linear 320mV 0.635mm 150mA 500mW
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6215B282NR.

Farnell

Datasheet33 pages6 years ago

element14 APAC

element14

CAD Models

Download Torex XC6215B282NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsLD39015J12R
LD39015J Series 1.2 V 150 mA Low Noise LDO Voltage Regulator - FLIP CHIP-4
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 1.8 V; Active High w/Enable
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 2.5 V; Active High w/Enable
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39115J14R
LD39115J Series 1.4 V 150 mA Fixed Surface Mount Voltage Regulator - FLIP CHIP-4
Linear Voltage Regulator, LDO, Low Iq, 150 mA, with Enable Vout: 3.0 V; Active High w/Enable

Descriptions

Descriptions of Torex XC6215B282NR provided by its distributors.

Cut Tape Surface Mount RoHS Compliant DUAL voltage regulator linear 320mV 0.635mm 150mA 500mW
0.8μA Low Power Consumption Voltage Regulator with ON/OFF Switch
Fixed Positive LDO Regulator, 2.8V, 0.58V Dropout, CMOS, PDSO4
TOREX XC6215B282NR Fixed LDO Voltage Regulator, 1.5V to 6V, 450mV Dropout, 2.8Vout, 195mAout, SSOT-4
LDO Regulator Pos 2.8V 0.195A 4-Pin(3+Tab) SSOT-24 T/R
V REG CMOS, CE LDO 2.8V, SMD, 6215; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 195mA;
Ldo Voltage Regulator, 2.8V, 150Ma, Ssot-24-4; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:2.8V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Torex XC6215B282NR

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM