
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 893-1186-1-ND | 7,195 | 1 | Cut Tape | ||||||||
| Cytech Systems | XC6215B282MR-G | 3,000 | 1d | |||||||||
| TME | XC6215B282MR-G | 0 | 1 | 8h | ||||||||
| Newark | XC6215B282MR-G | 0 | 1 | Cut Tape | ||||||||
| Avnet | XC6215B282MR-G | 0 | 3K | 18h |
Download Torex XC6215B282MR-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Torex XC6215B282MR-G provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: