
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST40510786 | 1,279 | 1 | 16h | ||||||||
| Newark | XC6215B252NR | 1,480 | 1 | Cut Tape | ||||||||
| Farnell | XC6215B252NR | 1,480 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | XC6215B252NR | 1,480 | 1 | Cut Tape | 12h | |||||||
| Win Source | WS-XC6215B252NR | 8,000 | 125 | 23h |
Download Torex XC6215B252NR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Torex XC6215B252NR provided by its distributors.
Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names: