Torex XC6215B122NR

Positive SMD/SMT GULL WING CMOS voltage regulator linear 85C 500mW 150mA 2mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6215B122NR.

IHS

Datasheet33 pages6 years ago

element14 APAC

Farnell

CAD Models

Download Torex XC6215B122NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Torex XC6215B122NR provided by its distributors.

Positive SMD/SMT GULL WING CMOS voltage regulator linear 85C 500mW 150mA 2mm
Fixed Positive LDO Regulator, 1.2V, 1V Dropout, CMOS, PDSO4
VOLTAGE REGULATOR 1.2V SSOT-24 L/F TAPE
V REG CMOS, CE LDO 1.2V, SMD, 6215; Voltage Regulator Type:CMOS; Voltage, Input Max:6V; Voltage, Output Max:1.2V; Output Current Max:0.15A; Voltage, Dropout:0.32V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:1.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM